- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- SCGD1B0209
Alps Electric
SCGD1B0209
Conn Micro SIM Card RCP 10 POS 0.74mm Solder RA SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SCGD1B0209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1600 -
Type:Micro SIM Card
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:RCP
-
Pitch:0.74 mm
-
Number of Contacts:10
-
Termination Method:Solder
-
This product is discontinued, but still in stock.