- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- SCGD1B0100
Available Replacements
Alps Electric
SCGD1B0100
Conn Micro SIM Card RCP 10 POS 0.74mm Solder RA SMD T/R
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Conn Micro SIM Card RCP 10 POS 0.74mm Solder RA SMD T/R
Search Keywords: SCGD1B0100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SCGD1B0100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
Reel Pack:
1200 -
Type:Micro SIM Card
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:RCP
-
Pitch:0.74 mm
-
Number of Contacts:10
-
Termination Method:Solder
Product Guides
+
Frequently Asked Questions
Is SCGD1B0100 discontinued?
Yes, SCGD1B0100 from Alps Electric is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SCGD1B0100?
The recommended replacement for SCGD1B0100 is SCGD1B0209 from Alps Electric, available from OnlineComponents.com.
Is SCGD1B0100 RoHS compliant?
Yes, SCGD1B0100 is RoHS compliant.
What is the lead time for SCGD1B0100?
The standard lead time for SCGD1B0100 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.