- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RSA0N111900Q
RSA0N111900Q
Alps Electric
Res POT 10K Ohm 20% 0.25W(1/4W) (128 X 16 X 16.2mm) Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Res POT 10K Ohm 20% 0.25W(1/4W) (128 X 16 X 16.2mm) Pin Thru-Hole
Search Keywords: RSA0N111900Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:RSA0N111900Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Mounting:Through Hole
-
Number of Turns:N/R
-
Termination Style:Pin
-
Power Rating:0.25 (1/4) W
-
Resistance Value:10 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:128 x 16 x 16.2 mm
-
Operating Temperature:-10 to 60 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
5
$4.37
25
$4.18
100
$4.01
400
$3.85
800
$3.76
1,200
$3.71
2,800 +
$3.61
Click for Quote
Log in
to unlock special pricing