Image is representational - see mfr. specs

RSA0K11A901L

Alps Electric

Res POT 10K Ohm 20% (132.6 X 13.9mm) Solder Lug

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Bulk 包装
Certificate of Compliance Guarantee
説明 +
Res POT 10K Ohm 20% (132.6 X 13.9mm) Solder Lug
Search Keywords: RSA0K11A901L
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Alps Electric
  • 部品番号:
    RSA0K11A901L
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    JP
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    N/A
  • Number of Turns:
    N/A
  • Termination Style:
    Solder
  • Power Rating:
    N/A
  • Resistance Value:
    10 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    132.6 x 13.9 mm
  • Operating Temperature:
    -10 to 60 °C
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
25
14 Weeks 出荷できます 9/14/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
25
$27.69
50
$17.04
75
$13.49
100 +
$13.22
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!