- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RSA0K11A900L
RSA0K11A900L
Alps Electric
Res POT 10K Ohm 20% (132.6 X 13.9mm) Solder Lug
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tray Packaging
Description
+
Res POT 10K Ohm 20% (132.6 X 13.9mm) Solder Lug
Search Keywords: RSA0K11A900L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:RSA0K11A900L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Number of Turns:N/A
-
Termination Style:Solder
-
Power Rating:N/A
-
Resistance Value:10 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:132.6 x 13.9 mm
-
Operating Temperature:-10 to 60 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.