- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RS60N11M9A0F
RS60N11M9A0F
Alps Electric
Res POT 10K Ohm 20% (106.5 X 18 X 34.2mm) Pin Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Res POT 10K Ohm 20% (106.5 X 18 X 34.2mm) Pin Thru-Hole Tray
Search Keywords: RS60N11M9A0F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:RS60N11M9A0F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Mounting:Through Hole
-
Number of Turns:N/R
-
Termination Style:Pin
-
Power Rating:N/A
-
Resistance Value:10 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:106.5 x 18 x 34.2 mm
-
Operating Temperature:-10 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
118
can ship 8/24/26
Minimum Order Quantity:
5
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
5
$27.59
25
$25.24
50
$24.20
240
$22.44
480
$21.82
720
$21.48
1,200 +
$21.16
Click for Quote
Log in
to unlock special pricing