- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RS6011SY6006
RS6011SY6006
Alps Electric
Res POT 10K Ohm 20% (75 X 9 X 22mm) Pin Thru-Hole Tray
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tray Packaging
Description
+
Res POT 10K Ohm 20% (75 X 9 X 22mm) Pin Thru-Hole Tray
Search Keywords: RS6011SY6006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:RS6011SY6006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Number of Turns:N/R
-
Termination Style:Pin
-
Power Rating:N/A
-
Resistance Value:10 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:75 x 9 x 22 mm
-
Operating Temperature:-10 to 60 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.