- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RS6011SP6004
RS6011SP6004
Alps Electric
Res POT 20K Ohm 20% (75 X 9 X 22mm) Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Res POT 20K Ohm 20% (75 X 9 X 22mm) Pin Thru-Hole
Search Keywords: RS6011SP6004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:RS6011SP6004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Mounting:Through Hole
-
Number of Turns:N/R
-
Termination Style:Pin
-
Power Rating:N/A
-
Resistance Value:20 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:75 x 9 x 22 mm
-
Operating Temperature:-10 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
510
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
25
$1.57
100
$1.51
250
$1.47
900
$1.42
1,800
$1.39
2,700
$1.37
5,400 +
$1.34
Click for Quote
Log in
to unlock special pricing