Image is representational - see manufacturer specifications

Alps Electric Authorized Distributor

RS6011SP6003

Res POT 10K Ohm 20% (75 X 9 X 22mm) Pin Thru-Hole Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res POT 10K Ohm 20% (75 X 9 X 22mm) Pin Thru-Hole Tray
Search Keywords: RS6011SP6003
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alps Electric
Part No: RS6011SP6003
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 900
Mounting: Through Hole
Number of Turns: N/R
Termination Style: Pin
Resistance Value: 10 KOhm
Tolerance: 20 %
Dimension: 75 x 9 x 22 mm
Operating Temperature: -10 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RS6011SP6003 RoHS compliant?
Yes, RS6011SP6003 is RoHS compliant.
What is the lead time for RS6011SP6003?
The standard lead time for RS6011SP6003 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,554
Can Ship immediately
Minimum Order Quantity:
10
24 Weeks can ship 5/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.65
100
$1.55
250
$1.51
900
$1.45
1,800
$1.42
2,700
$1.40
5,400 +
$1.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!