- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RS60112A600U
Alps Electric
RS60112A600U
Res POT 20K Ohm 20% (75 X 9 X 22mm) Pin Thru-Hole Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Res POT 20K Ohm 20% (75 X 9 X 22mm) Pin Thru-Hole Tray
Search Keywords: RS60112A600U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:RS60112A600U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Mounting:Through Hole
-
Number of Turns:N/R
-
Termination Style:Pin
-
Power Rating:N/A
-
Resistance Value:20 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:75 x 9 x 22 mm
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Frequently Asked Questions
Is RS60112A600U discontinued?
Yes, RS60112A600U from Alps Electric is discontinued (end-of-life September 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RS60112A600U RoHS compliant?
Yes, RS60112A600U is RoHS compliant.
What is the lead time for RS60112A600U?
The standard lead time for RS60112A600U is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
542
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
25
$1.41
100
$1.36
250
$1.32
900
$1.27
1,800
$1.24
2,700
$1.23
5,400
$1.20
8,100 +
$1.19
Click for Quote
Log in
to unlock special pricing