- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- RKJXS1004001
Alps Electric
RKJXS1004001
Electromechanical Switch 8-Directional Stick Switch 0.01A T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Electromechanical Switch 8-Directional Stick Switch 0.01A T/R
Search Keywords: RKJXS1004001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:RKJXS1004001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3800 -
Type:8-Directional Stick Switch
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Maximum Current Rating:0.01@5VDC A
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Frequently Asked Questions
Is RKJXS1004001 discontinued?
Yes, RKJXS1004001 from Alps Electric is discontinued (end-of-life September 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RKJXS1004001 RoHS compliant?
Yes, RKJXS1004001 is RoHS compliant.
What is the lead time for RKJXS1004001?
The standard lead time for RKJXS1004001 is approximately 32 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
32 Weeks
can ship
4/16/27
Price (USD)
Qty
Unit Price
500
$0.670
1,000
$0.656
3,800
$0.643
7,600
$0.633
11,400
$0.624
15,200
$0.614
26,600 +
$0.605
Click for Quote
Log in
to unlock special pricing