- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RKJXP1224002
RKJXP1224002
Alps Electric
Res POT 10K Ohm 0.0125W (25.8 X 21.5 X 19.3mm) Pin Bracket Mount/Through Hole Tray
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
BULK Packaging
Description
+
Res POT 10K Ohm 0.0125W (25.8 X 21.5 X 19.3mm) Pin Bracket Mount/Through Hole Tray
Search Keywords: RKJXP1224002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:RKJXP1224002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109070
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Bracket Mount/Through Hole
-
Number of Turns:N/A
-
Termination Style:Pin
-
Power Rating:0.0125 W
-
Resistance Value:10 KOhm
-
Tolerance:N/A
-
Temperature Coefficient:N/A
-
Dimension:25.8 x 21.5 x 19.3 mm
-
Operating Temperature:-10 to 70 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.