- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RK271111001T
RK271111001T
Alps Electric
Res POT 100K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (27 X 24.75mm) Pin Panel Mount/Through Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Res POT 100K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (27 X 24.75mm) Pin Panel Mount/Through Hole Bulk
Search Keywords: RK271111001T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:RK271111001T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Panel Mount/Through Hole11434
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin11449
-
Power Rating:0.05 (1/20) W
-
Resistance Value:100 KOhm
-
Tolerance:2011450%
-
Temperature Coefficient:N/A
-
Dimension:27 x 24.7511440mm
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
693
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$4.61
25
$4.20
100
$4.03
250
$3.95
500
$3.87
1,000
$3.82
2,500
$3.77
5,000 +
$3.75
Click for Quote
Log in
to unlock special pricing