Image is representational - see manufacturer specifications

Alps Electric Authorized Distributor

RK16812MG099

Res POT 100K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (69.9 X 25 X 15.6mm) Pin Thru-Hole Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/01/2027
Tray Packaging
Certificate of Compliance
Description +
Res POT 100K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (69.9 X 25 X 15.6mm) Pin Thru-Hole Tray
Search Keywords: RK16812MG099
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alps Electric
Part No: RK16812MG099
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Through Hole
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Power Rating: 0.05 (1/20) W
Resistance Value: 100 KOhm
Tolerance: 20 %
Dimension: 69.9 x 25 x 15.6 mm
Operating Temperature: -10 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RK16812MG099 discontinued?
Yes, RK16812MG099 from Alps Electric is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RK16812MG099 RoHS compliant?
Yes, RK16812MG099 is RoHS compliant.
What is the lead time for RK16812MG099?
The standard lead time for RK16812MG099 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/01/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 730
Ships today, if you order in
Minimum Order Quantity:
5
14 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.03
25
$5.77
50
$5.65
200
$5.42
400
$5.30
600
$5.23
1,000 +
$5.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!