help desk software
Image is representational - see mfr. specs

RK12L12C0A0G

Alps Electric

Res POT 10K Ohm 20% 1(Mech)Turn 6mm (13 X 15.5 X 33.5mm) Pin Bracket Mount/Through Hole Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Res POT 10K Ohm 20% 1(Mech)Turn 6mm (13 X 15.5 X 33.5mm) Pin Bracket Mount/Through Hole Tray
Search Keywords: RK12L12C0A0G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alps Electric
  • Part No:
    RK12L12C0A0G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1600
  • Mounting:
    Bracket Mount/Through Hole
  • Number of Turns:
    1(Mech) Turns
  • Termination Style:
    Pin
  • Power Rating:
    N/A
  • Resistance Value:
    10 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    13 x 15.5 x 33.5 mm
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks can ship 8/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.6025
250
$0.5390
500
$0.5377
1,600
$0.5154
3,200
$0.5051
6,400
$0.4987
8,000
$0.4974
11,200 +
$0.4962
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments