Image is representational - see manufacturer specifications

Alps Electric Authorized Distributor

RK12L12C0A0E

Res POT 10K Ohm 20% 1(Elec)/1(Mech)Turns 6mm (13 X 28.5mm) Snap-In Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res POT 10K Ohm 20% 1(Elec)/1(Mech)Turns 6mm (13 X 28.5mm) Snap-In Panel Mount
Search Keywords: RK12L12C0A0E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alps Electric
Part No: RK12L12C0A0E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1600
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Tur ns
Termination Style: Snap-In
Resistance Value: 10 KOhm
Tolerance: 20 %
Dimension: 13 x 28.5mm
Operating Temperature: -10 to 70 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RK12L12C0A0E RoHS compliant?
Yes, RK12L12C0A0E is RoHS compliant.
What is the lead time for RK12L12C0A0E?
The standard lead time for RK12L12C0A0E is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,125
Can Ship immediately
Minimum Order Quantity:
25
24 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.407
250
$1.185
500
$1.049
1,600
$0.964
3,200
$0.907
6,400
$0.882
8,000
$0.880
11,200 +
$0.878
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!