Image is representational - see manufacturer specifications

Alps Electric Authorized Distributor

RK09L1140A66

Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (12.1 X 26mm) Pin Panel Mount/Bracket Mount Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (12.1 X 26mm) Pin Panel Mount/Bracket Mount Tray
Search Keywords: RK09L1140A66
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alps Electric
Part No: RK09L1140A66
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Panel Mount/Bracket Mount11434
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin11449
Power Rating: 0.05 (1/20) W
Resistance Value: 10 KOhm
Tolerance: 2011450%
Dimension: 12.1 x 2611440mm
Operating Temperature: -10 to 70 °C
Switch Option: No11446
Number of Elements: 111435
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RK09L1140A66 discontinued?
Yes, RK09L1140A66 from Alps Electric is discontinued (end-of-life September 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RK09L1140A66 RoHS compliant?
Yes, RK09L1140A66 is RoHS compliant.
What is the lead time for RK09L1140A66?
The standard lead time for RK09L1140A66 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 752
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.82
50
$2.48
100
$2.12
250
$1.76
500
$1.63
1,000
$1.34
2,000 +
$1.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!