Image is representational - see manufacturer specifications

Alps Electric Authorized Distributor

RK09K1130ACL

Res POT 50K Ohm 20% 1(Elec)/1(Mech)Turn 6mm (9.8 X 18.8mm) Pin Bracket Mount/Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Res POT 50K Ohm 20% 1(Elec)/1(Mech)Turn 6mm (9.8 X 18.8mm) Pin Bracket Mount/Through Hole
Search Keywords: RK09K1130ACL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alps Electric
Part No: RK09K1130ACL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Bracket Mount/Through Hole11434
Number of Turns: 1(Elec),1(Mech) Tur ns
Termination Style: Pin11449
Resistance Value: 50 KOhm
Tolerance: 2011450%
Dimension: 9.8 x 18.811440mm
Operating Temperature: -10 to 70 °C
Switch Option: No11446
Number of Elements: 111435
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RK09K1130ACL discontinued?
Yes, RK09K1130ACL from Alps Electric is discontinued (end-of-life September 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RK09K1130ACL RoHS compliant?
Yes, RK09K1130ACL is RoHS compliant.
What is the lead time for RK09K1130ACL?
The standard lead time for RK09K1130ACL is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 929
Ships today, if you order in
Minimum Order Quantity:
70
12 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
70
$1.520
100
$1.247
250
$0.960
500
$0.828
1,000
$0.672
2,000 +
$0.595
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!