Image is representational - see manufacturer specifications

Alps Electric Authorized Distributor

RK09K1130AAU

Res POT 10K Ohm 20% 1(Elec)/1(Mech)Turn 6mm (9.8 X 23.8mm) Pin Bracket Mount/Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Res POT 10K Ohm 20% 1(Elec)/1(Mech)Turn 6mm (9.8 X 23.8mm) Pin Bracket Mount/Through Hole
Search Keywords: RK09K1130AAU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alps Electric
Part No: RK09K1130AAU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Bracket Mount/Through Hole
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Resistance Value: 10 KOhm
Tolerance: 20 %
Dimension: 9.8 x 23.8 mm
Operating Temperature: -10 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RK09K1130AAU discontinued?
Yes, RK09K1130AAU from Alps Electric is discontinued (end-of-life September 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RK09K1130AAU RoHS compliant?
Yes, RK09K1130AAU is RoHS compliant.
What is the lead time for RK09K1130AAU?
The standard lead time for RK09K1130AAU is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
12 Weeks can ship 2/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
20
$1.170
100
$0.936
200
$0.826
250
$0.820
500
$0.763
1,000
$0.747
2,000 +
$0.731
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!