- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RK09K1130A70
RK09K1130A70
Alps Electric
Res POT 10K Ohm 20% 1(Elec)/1(Mech)Turn 6mm (9.8 X 33.8mm) Pin Bracket Mount/Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Res POT 10K Ohm 20% 1(Elec)/1(Mech)Turn 6mm (9.8 X 33.8mm) Pin Bracket Mount/Through Hole
Search Keywords: RK09K1130A70
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:RK09K1130A70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Bracket Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Pin
-
Power Rating:N/A
-
Resistance Value:10 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:9.8 x 33.8 mm
-
Operating Temperature:-10 to 70 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,270
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1,000
$0.2255
3,000
$0.2191
5,000
$0.2176
8,000
$0.2147
10,000
$0.2141
25,000
$0.2106
50,000 +
$0.2101
Click for Quote
Log in
to unlock special pricing