- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RK09K1130A6S
RK09K1130A6S
Alps Electric
Res POT 10K Ohm 20% 1(Elec)/1(Mech)Turn 6mm (9.8 X 18.8mm) Pin Bracket Mount/Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Res POT 10K Ohm 20% 1(Elec)/1(Mech)Turn 6mm (9.8 X 18.8mm) Pin Bracket Mount/Through Hole
Search Keywords: RK09K1130A6S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:RK09K1130A6S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Bracket Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:N/A
-
Resistance Value:10 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:9.8 x 18.8 mm
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,053
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$0.4674
250
$0.4466
2,000
$0.4197
4,000
$0.4107
6,000
$0.4055
8,000
$0.4018
10,000
$0.3989
16,000 +
$0.3928
Click for Quote
Log in
to unlock special pricing