Image is representational - see manufacturer specifications

Alps Electric Authorized Distributor

RK0971114D0B

Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (28.3 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (28.3 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole Automotive
Search Keywords: RK0971114D0B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alps Electric
  • Part No:
    RK0971114D0B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    700
  • Mounting:
    Panel Mount/Through Hole11434
  • Number of Turns:
    1(Elec),1(Mech) Tur ns
  • Termination Style:
    Pin11449
  • Power Rating:
    0.05 (1/20) W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    2011450%
  • Temperature Coefficient:
    N/A
  • Dimension:
    28.3 x 9.5 x 11.3511440mm
  • Operating Temperature:
    -10 to 70 °C
  • Switch Option:
    Yes11446
  • Number of Elements:
    111435
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RK0971114D0B discontinued?
Yes, RK0971114D0B from Alps Electric is discontinued (end-of-life September 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RK0971114D0B RoHS compliant?
Yes, RK0971114D0B is RoHS compliant.
What is the lead time for RK0971114D0B?
The standard lead time for RK0971114D0B is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
12 Weeks can ship 12/17/26
Backorder
Price (USD)
Qty
Unit Price
3
$12.29
25
$4.91
50
$2.53
100
$1.42
700
$1.27
1,000
$1.20
1,400 +
$1.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!