- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RK08H1110A04
RK08H1110A04
Alps Electric
Res POT 100K Ohm 30% 0.03W 1(Elec)/1(Mech)Turn 2.5mm Pin Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Res POT 100K Ohm 30% 0.03W 1(Elec)/1(Mech)Turn 2.5mm Pin Thru-Hole Bulk
Search Keywords: RK08H1110A04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:RK08H1110A04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.03 W
-
Resistance Value:100 KOhm
-
Tolerance:30 %
-
Temperature Coefficient:N/A
-
Dimension:9.4 mm
-
Operating Temperature:-10 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,250
$1.22
2,500
$0.75
3,750
$0.60
5,000 +
$0.58
Click for Quote
Log in
to unlock special pricing