- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- RDC803001A
RDC803001A
Alps Electric
RotaryPosition Sensor 4-Pin Tape and Reel
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Description
+
RotaryPosition Sensor 4-Pin Tape and Reel
Search Keywords: RDC803001A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:RDC803001A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10 -
Output Type:Analog
-
Mechanical Travel:360 °
-
Type:Rotary
-
Mounting:PCB Surface Mount
-
Product Type:Resistive
-
Resolution:Infinite
-
Operating Temperature:-40 to 120 °C
-
Dimension:16 x 15 x 3 mm
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.