- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- RDC503013A
RDC503013A
Alps Electric
RotaryPosition Sensor 5V 3-Pin Tape and Reel
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
RotaryPosition Sensor 5V 3-Pin Tape and Reel
Search Keywords: RDC503013A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:RDC503013A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Reel Pack:
10 -
Output Type:Analog
-
Mechanical Travel:320 °
-
Type:Rotary
-
Mounting:PCB Surface Mount
-
Product Type:Resistive
-
Resolution:Infinite
-
Operating Temperature:-40 to 120 °C
-
Dimension:11 x 13.2 x 2.75 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.