- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- RDC401D07A
RDC401D07A
Alps Electric
RotaryPosition Sensor 5V Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
RotaryPosition Sensor 5V Tray
Search Keywords: RDC401D07A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:RDC401D07A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
770 -
Output Type:Analog
-
Mechanical Travel:360 °
-
Type:Rotary
-
Mounting:N/A
-
Product Type:Resistive
-
Resolution:Infinite
-
Operating Temperature:-30 to 80 °C
-
Dimension:32 x 10.6 x 6.8 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
124
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$3.53
50
$3.16
100
$3.09
250
$3.04
770
$2.96
1,540
$2.92
3,080
$2.87
5,390 +
$2.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments