- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- RDC401D00A
RDC401D00A
Alps Electric
RotaryPosition Sensor 5V Tray
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
RotaryPosition Sensor 5V Tray
Search Keywords: RDC401D00A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:RDC401D00A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
Supplier Standard Pack:
1 -
Output Type:Analog
-
Mechanical Travel:360 °
-
Type:Rotary
-
Mounting:N/A
-
Product Type:Resistive
-
Resolution:Infinite
-
Operating Temperature:-30 to 80 °C
-
Dimension:32 x 10.6 x 6.8 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.