Image is representational - see manufacturer specifications

Alps Electric Authorized Distributor

RDC10320RB

LinearPosition Sensor 5V 3-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
LinearPosition Sensor 5V 3-Pin
Search Keywords: RDC10320RB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alps Electric
Part No: RDC10320RB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1800
Output Type: Analog
Mechanical Travel: 32 mm
Type: Linear
Mounting: Screw
Product Type: Resistive
Resolution: Infinite
Operating Temperature: -30 to 85 °C
Dimension: 41.5 x 10.95 x 3.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RDC10320RB RoHS compliant?
Yes, RDC10320RB is RoHS compliant.
What is the lead time for RDC10320RB?
The standard lead time for RDC10320RB is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,046
Ships today, if you order in
Minimum Order Quantity:
25
24 Weeks can ship 4/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.56
100
$2.32
250
$2.27
500
$2.07
1,800
$2.04
3,600
$2.01
5,400
$2.00
9,000 +
$1.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!