- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- RDC1014A09
Alps Electric
RDC1014A09
LinearPosition Sensor 5V 3-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alps Electric |
| Part No: | RDC1014A09 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8543704500 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4800 |
| Output Type: | Analog |
| Mechanical Travel: | 14 mm |
| Type: | Linear |
| Mounting: | Screw |
| Product Type: | Resistive |
| Resolution: | Infinite |
| Category: | Resisitve |
| Operating Temperature: | -30 to 85 °C |
| Dimension: | 23.5 x 10.95 x 3.8 mm |