- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- RD7091008A
Alps Electric
RD7091008A
Resistive Sensor 3-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alps Electric |
| Part No: | RD7091008A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408070 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3600 |
| Output Type: | Analog |
| Mechanical Travel: | 9 mm |
| Type: | Linear |
| Mounting: | PCB Through Hole |
| Product Type: | Resistive |
| Resolution: | Infinite |
| Category: | Resistive Sensor |
| Operating Temperature: | -40 to 105 °C |
| Dimension: | 15.8 x 9 x 7.7 mm |