- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- HSPPAD042A
HSPPAD042A
Alps Electric
Pressure Sensor 30kPa to 110kPa Absolute 10-Pin SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Pressure Sensor 30kPa to 110kPa Absolute 10-Pin SMD T/R
Search Keywords: HSPPAD042A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:HSPPAD042A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:JP
-
Reel Pack:
3000 -
Mounting:Surface Mount
-
Dimension:2.5 x 2 x 0.9mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3,000
$1.51
6,000
$1.48
9,000 +
$1.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments