- Home ›
- All Products›
- Sensors & Transducers ›
- Magnetic Sensors ›
- Magnetoresistive Sensors ›
- HGPRDT001A
Alps Electric
HGPRDT001A
MAGNETIC SENSOR
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MAGNETIC SENSOR
Search Keywords: HGPRDT001A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:HGPRDT001A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
10 -
Operating Temperature:-40 to 115 °C
-
Number of Axis:2
-
Dimension:2.9 x 2.8 x 1.1 mm
-
Type:2 output/Dual polarity
-
Mounting:PCB Surface Mount
Frequently Asked Questions
Is HGPRDT001A RoHS compliant?
Yes, HGPRDT001A is RoHS compliant.
What is the lead time for HGPRDT001A?
The standard lead time for HGPRDT001A is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
10
$3.93
20
$3.67
40
$3.44
80
$3.35
100
$1.45
500
$1.37
1,000
$1.31
3,000 +
$0.71
Click for Quote
Log in
to unlock special pricing