- Home ›
- All Products›
- Sensors & Transducers ›
- Magnetic Sensors ›
- Magnetoresistive Sensors ›
- HGDFST021B
Alps Electric
HGDFST021B
Magnetoresistive Sensor 3-Pin SOT-23 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Magnetoresistive Sensor 3-Pin SOT-23 T/R
Search Keywords: HGDFST021B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:HGDFST021B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:N/A
-
Operating Temperature:-40 to 85 °C
-
Number of Axis:1
-
Dimension:2.9 x 1.6 x 1.1 mm
-
Maximum Sensitivity:N/A
-
Maximum Magnetic Field:20 Gs
-
Type:1 output/single polarity
-
Maximum Output Voltage:N/A
-
Mounting:PCB Surface Mount
-
Number of Bridge per Chip:N/A
Product Guides
+
Frequently Asked Questions
Is HGDFST021B discontinued?
Yes, HGDFST021B from Alps Electric is discontinued (end-of-life December 2010). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is HGDFST021B RoHS compliant?
Yes, HGDFST021B is RoHS compliant.
What is the lead time for HGDFST021B?
The standard lead time for HGDFST021B is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,390
Ships today, if you order in
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
750
18 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
750
$1.089
1,500
$0.982
2,250
$0.980
3,000 +
$0.970
Click for Quote
Log in
to unlock special pricing