- Home ›
- All Products›
- Sensors & Transducers ›
- Magnetic Sensors ›
- Magnetoresistive Sensors ›
- HGDEPT021A
Alps Electric
HGDEPT021A
Magnetoresistive Sensor 3-Pin SOT-23 T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Magnetoresistive Sensor 3-Pin SOT-23 T/R
Search Keywords: HGDEPT021A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:HGDEPT021A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
Reel Pack:
1 -
Minimum Operating Supply Voltage:1.6 V
-
Maximum Operating Supply Voltage:3.6 V
-
Operating Temperature:-40 to 85 °C
-
Number of Axis:2
-
Dimension:2.9 x 1.6 x 1.1 mm
-
Maximum Sensitivity:N/A
-
Maximum Magnetic Field:20 Gs
-
Type:1 output Analog
-
Maximum Output Voltage:N/A
-
Mounting:PCB Surface Mount
-
Number of Bridge per Chip:N/A
Product Guides
+
Frequently Asked Questions
Is HGDEPT021A discontinued?
Yes, HGDEPT021A from Alps Electric is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HGDEPT021A?
The recommended replacement for HGDEPT021A is HGDEPT021B from Alps Electric, available from OnlineComponents.com.
Is HGDEPT021A RoHS compliant?
Yes, HGDEPT021A is RoHS compliant.
What is the lead time for HGDEPT021A?
The standard lead time for HGDEPT021A is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.