- Home ›
- All Products›
- Sensors & Transducers ›
- Magnetic Sensors ›
- Magnetoresistive Sensors ›
- HGDEDM021A
Alps Electric
HGDEDM021A
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 03/01/2027
Reel Packaging
Description
+
Search Keywords: HGDEDM021A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:HGDEDM021A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:JP
-
Reel Pack:
3000 -
Operating Temperature:-40 to 85 °C
-
Number of Axis:2
-
Dimension:1.1 x 0.9 x 0.5 mm
-
Maximum Magnetic Field:20 Gs
-
Type:2 output Analog
-
Mounting:PCB Surface Mount
Frequently Asked Questions
Is HGDEDM021A discontinued?
Yes, HGDEDM021A from Alps Electric is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is HGDEDM021A RoHS compliant?
Yes, HGDEDM021A is RoHS compliant.
What is the lead time for HGDEDM021A?
The standard lead time for HGDEDM021A is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
-
End of Life: Final orders must be placed by 03/01/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
3,000
$0.300
6,000
$0.280
12,000
$0.263
24,000 +
$0.256
Click for Quote
Log in
to unlock special pricing