- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- EC35AH220403
EC35AH220403
Alps Electric
Electromechanical Switch ABC Switch 0.01A
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Electromechanical Switch ABC Switch 0.01A
Search Keywords: EC35AH220403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:EC35AH220403
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543908885
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Type:ABC Switch
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Maximum Current Rating:0.01@5VDC A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
200
$3.32
400
$2.05
600
$1.62
800 +
$1.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments