- Home ›
- All Products›
- Electromechanical ›
- Encoders ›
- Panel Mount Encoders ›
- EC11K1520406
EC11K1520406
Alps Electric
Mechanical Encoder Rotary Incremental Flat 0.012N.m Straight Quadrature Digital Square Wave 15PPR Through Hole PC Pin Automoti ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Mechanical Encoder Rotary Incremental Flat 0.012N.m Straight Quadrature Digital Square Wave 15PPR Through Hole PC Pin Automotive
Search Keywords: EC11K1520406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:EC11K1520406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Bearings:N/A
-
Built-in Switch:No8703
-
Body Orientation:Straight8702
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 25
Stock lot only:
4
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
1
$1.496
25
$1.360
100
$1.230
250
$1.210
500
$1.190
1,000
$1.160
3,000
$1.120
5,000
$1.110
8,000 +
$1.090
Click for Quote
Log in
to unlock special pricing