- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- XS300175-BLACK-25
XS300175-BLACK-25
Alpha Wire
Cable Accessories Braided Sleeving Nylon Black 25 ft/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Accessories Braided Sleeving Nylon Black 25 ft/Spool
Search Keywords: XS300175BLACK25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:XS300175-BLACK-25
-
Alias/AKA:XS300175-BK008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Braided Sleeving
-
Color:Black
-
Body Material:Nylon
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
6 Weeks
can ship
7/20/26