- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- XS200N3/4-BLACK-100
XS200N3/4-BLACK-100
Alpha Wire
Heat Shrink Tubing ST Nylon Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Nylon Black - 30.48m (100ft)/Spool
Search Keywords: XS200N34BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:XS200N3/4-BLACK-100
-
Alias/AKA:XS200N3/4-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Styles:Straight
-
Body Material:Nylon
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$475.24
3
$462.22
5 +
$461.06
Click for Quote
Log in
to unlock special pricing