- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- XS200N1IN-BLACK-100
XS200N1IN-BLACK-100
Alpha Wire
Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Black - 30.48m (100ft)/Spool
Search Keywords: XS200N1INBLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:XS200N1IN-BLACK-100
-
Alias/AKA:XS200N1IN-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Braid
-
Body Material:Nylon
-
Color:Black
-
Operating Temperature:-45 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$647.50
3
$643.23
5 +
$635.05
Click for Quote
Log in
to unlock special pricing