Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

XS200N1/8-BK005

Heat Shrink Tubing ST Nylon Black - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing ST Nylon Black - 30.48m (100ft)/Spool
Search Keywords: XS200N18BK005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: XS200N1/8-BK005
Alias/AKA: XS200N1/8-BLACK-100
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Tubing
Color: Black
Styles: Straight
Body Material: Nylon
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is XS200N1/8-BK005 RoHS compliant?
Yes, XS200N1/8-BK005 is RoHS compliant.
What is the lead time for XS200N1/8-BK005?
The standard lead time for XS200N1/8-BK005 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$94.83
5
$87.76
10
$85.21
20
$80.54
50
$78.40
100 +
$77.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!