Image is representational - see mfr. specs

XS200N1/4-BLACK-100

Alpha Wire

Heat Shrink Tubing ST Nylon Black - 30.48m (100ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Nylon Black - 30.48m (100ft)/Spool
Search Keywords: XS200N14BLACK100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    XS200N1/4-BLACK-100
  • Alias/AKA:
    XS200N1/4-BK005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Tubing
  • Body Material:
    Nylon
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Shrink Ratio:
    N/A
  • Dielectric Strength:
    0.15 KV/mm
  • Operating Temperature:
    -45 to 120 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
5 Weeks can ship 6/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$153.19
5
$135.97
10
$135.29
20
$134.61
50
$133.94
100 +
$133.27
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!