- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- XS200N1/2-BK005
XS200N1/2-BK005
Alpha Wire
Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black - 30.48m (100ft)/Spool
Search Keywords: XS200N12BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:XS200N1/2-BK005
-
Alias/AKA:XS200N1/2-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917210000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Braid
-
Color:Black
-
Body Material:Nylon
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
3
can ship
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$246.04
3
$241.24
5
$240.03
10
$238.83
20 +
$237.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT