- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- XS200N1/2-BK003
XS200N1/2-BK003
Alpha Wire
Black - 76.2m (250ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black - 76.2m (250ft)/Spool
Search Keywords: XS200N12BK003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:XS200N1/2-BK003
-
Alias/AKA:XS200N1/2-BLACK-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Braid
-
Color:Black
-
Body Material:Nylon
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$653.10
3
$635.21
5 +
$633.62
Click for Quote
Log in
to unlock special pricing