- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- TFT25020-NATURAL-1000
TFT25020-NATURAL-1000
Alpha Wire
A non-shrinkable, natural-colored tubing constructed from PTFE for use in high-temperature electrical and mechanical applicati ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A non-shrinkable, natural-colored tubing constructed from PTFE for use in high-temperature electrical and mechanical applications.
Search Keywords: TFT25020NATURAL1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:TFT25020-NATURAL-1000
-
Alias/AKA:TFT25020-NA001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Non Shrinkable Tubing
-
Color:Natural
-
Body Material:Polytetrafluoroethylene
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$1,733.76
3
$1,687.52
5 +
$1,643.69
Click for Quote
Log in
to unlock special pricing