- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- TFT25020-NATURAL-100
TFT25020-NATURAL-100
Alpha Wire
A non-shrinkable tubing constructed from PTFE, designed for electrical insulation and protection in high-temperature environme ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A non-shrinkable tubing constructed from PTFE, designed for electrical insulation and protection in high-temperature environments.
Search Keywords: TFT25020NATURAL100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:TFT25020-NATURAL-100
-
Alias/AKA:TFT25020-NA005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Non Shrinkable Tubing
-
Color:Natural
-
Body Material:Polytetrafluoroethylene
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$228.77
5
$222.88
10
$220.05
20
$214.62
50
$212.01
100 +
$207.00
Click for Quote
Log in
to unlock special pricing