- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- TFT2002-NATURAL-100
TFT2002-NATURAL-100
Alpha Wire
Natural - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Natural - 30.48m (100ft)/Spool
Search Keywords: TFT2002NATURAL100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:TFT2002-NATURAL-100
-
Alias/AKA:TFT2002-NA005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Non Shrinkable Tubing
-
Body Material:Polytetrafluoroethylene
-
Color:Natural
-
Operating Temperature:-75 to 260 °C
-
Dimension:30480 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1
can ship 6/22/26
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$870.62
3
$858.70
5 +
$835.80
Click for Quote
Log in
to unlock special pricing