- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- TFT20020-NATURAL-1000
TFT20020-NATURAL-1000
Alpha Wire
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural - 304.8m (1000ft)/Spool
Search Keywords: TFT20020NATURAL1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:TFT20020-NATURAL-1000
-
Alias/AKA:TFT20020-NA001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Non Shrinkable Tubing
-
Color:Natural
-
Body Material:Polytetrafluoroethylene
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$1,334.25
3
$1,280.88
5 +
$1,277.68
Click for Quote
Log in
to unlock special pricing