- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- TFT20016-NATURAL-100
TFT20016-NATURAL-100
Alpha Wire
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural - 30.48m (100ft)/Spool
Search Keywords: TFT20016NATURAL100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:TFT20016-NATURAL-100
-
Alias/AKA:TFT20016-NA005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Non Shrinkable Tubing
-
Color:Natural
-
Body Material:Polytetrafluoroethylene
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$246.53
5
$237.55
10
$233.66
20
$229.79
50
$224.68
100 +
$221.31
Click for Quote
Log in
to unlock special pricing