- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- TFT20015-NATURAL-100
TFT20015-NATURAL-100
Alpha Wire
Cable Accessories Tubing Polytetrafluoroethylene Natural - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Accessories Tubing Polytetrafluoroethylene Natural - 30.48m (100ft)/Spool
Search Keywords: TFT20015NATURAL100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:TFT20015-NATURAL-100
-
Alias/AKA:TFT20015-NA005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Color:Natural
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$210.63
3
$207.77
5
$207.25
10
$206.41
20 +
$203.78
Click for Quote
Log in
to unlock special pricing